EMM08DCKD-S288

Heilind Number:SULEMM08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKD-S288

Detailed Description

Introducing EMM08DCKD-S288, the perfect solution for high-performance board-to-board and card edge connectivity. This connector, designed for female gender with two rows and a clearance hole mount type, ensures secure and reliable connections in even the most demanding environments. Featuring a contact material of Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. This connector, with 16 positions and a tail length of 4.45mm, is ideal for use in industrial and commercial settings. Its operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high functionality. Gold termination plating ensures long-term durability. Whether for PCB or card edge connections, this connector meets the highest standards of quality and reliability. Upgrade your connectivity solutions with the EMM08DCKDS288.