EMM08DCKD

Heilind Number:SULEMM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DCKD

Detailed Description

Featuring a high-performance design, the PBT & Phosphor Bronze .00 Connector ( EMM08DCKD) is a reliable solution for your connectivity needs. With a female gender and two rows of 16 positions, this connector offers seamless integration on your PCB. Its clearance hole mount type and thru-hole termination method ensure easy installation. Crafted with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and long-lasting performance. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it is perfect for demanding environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Whether used in board-to-board or card edge connections, this connector is a dependable choice. Hi-rel standards may not apply, but its quality and functionality are assured. Upgrade your connectivity setup with the EMM08DCKD.