EMM08DCKH

Heilind Number:SULEMM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM08DCKH, designed for high-reliability applications. This female connector, with a 2-row configuration, features a pitch of 3.96mm (.156 in) and offers 16 positions for secure connections. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power transmission. The termination method, Thru Hole, and mount type, Clearance Hole, facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial and electronic applications. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet robust connectivity solution. Trust the EMM08DCKH for seamless and efficient board-to-board connections in your designs.