EMM08DCKI-S288

Heilind Number:SULEMM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKI-S288

Detailed Description

Introducing the EMM08DCKI-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is ideal for applications requiring robust electrical connections. Featuring two rows of 16 female contacts with loop bellow contact type, it ensures secure and stable mating. The threaded mount type and card extender termination method offer easy installation and maintenance. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it guarantees long-lasting performance even in extreme temperatures ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient, making it suitable for space-constrained designs. With its durable construction and high-reliability design, the EMM08DCKI-S288 is the perfect solution for critical connectivity needs in aerospace, military, and industrial applications.