Introducing the EMM08DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power delivery. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts and loop bellow design further enhance conductivity and signal integrity. With 16 positions and a 2-row configuration, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the EMM08DCKI for high-reliability performance in critical systems.