EMM08DCKN-S288

Heilind Number:SULEMM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKN-S288

Detailed Description

Featuring a high-performance design, the PBT & Phosphor Bronze Board to Board PCB Connector ( EMM08DCKN-S288) is an essential component for secure and efficient electronic connections. With a current rating of 3A and a maximum voltage of 950VAC, this connector ensures reliable power transmission in demanding applications. Its female gender, two rows, and 16 positions cater to versatile connectivity needs. The termination method of Card Extender, contact material of Phosphor Bronze, and gold plating guarantee robust and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh environments. Its compact dimensions (15.49mm x 9.4mm) and straddle orientation make it space-efficient and easy to install. Overall, the EMM08DCKNS288 is a top-quality solution for board-to-board and card edge connections in various industries.