EMM08DCKN

Heilind Number:SULEMM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKN

Detailed Description

Introducing our PBT & Phosphor Bronze .00 Female Connector, SKU EMM08DCKN, designed for high-performance board-to-board PCB connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 16 gold-plated contact points, it offers secure and efficient signal transfer with a pitch of 3.96mm (.156in). The phosphor bronze contacts, terminated through holes, guarantee durability and stability even in extreme temperatures ranging from -65 to 125°C. With a straight orientation and a compact form factor, measuring only 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the EMM08DCKN for seamless connectivity in your electronic designs.