EMM08DCKS-S288

Heilind Number:SULEMM08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKS-S288

Detailed Description

Introducing the EMM08DCKSS288 Board To Board PCB Connector, a high-performance component engineered for reliable connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures secure data and power transmission. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The two rows of 16 Loop Bellow contacts, terminated via Card Extender method, offer seamless integration. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a pitch of 3.96mm and a connector height of 15.49mm, facilitates space-saving on PCBs. Ideal for demanding environments, the EMM08DCKSS288 is a dependable solution for your connectivity needs.