EMM08DCKS

Heilind Number:SULEMM08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKS

Detailed Description

Introducing the EMM08DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender, 2 rows, and a side-hole mount type, it offers easy and secure installation. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 3.96mm, it accommodates 16 positions at a voltage of 950VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical applications where performance is paramount. With its compact design, measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the EMM08DCKS for seamless and efficient connectivity in your electronic designs.