EMM08DCKT-S288

Heilind Number:SULEMM08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKT-S288

Detailed Description

Introducing the EMM08DCKT-S288, a durable and high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering a secure and reliable connection. With a voltage rating of 950 VAC and an amperage of 3A, it ensures efficient power transmission while maintaining safety standards. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The termination method of card extender and loop bellow contact type make it easy to install and maintain. With 16 positions and a straddle orientation, it provides versatile connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm (.37 inches), it is perfect for space-constrained applications. Trust the EMM08DCKT-S288 for seamless and reliable board-to-board connections in your projects.