EMM08DCKT

Heilind Number:SULEMM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DCKT

Detailed Description

Our PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMM08DCKT, is designed for high-performance applications requiring secure and reliable connections. Featuring a female gender, two rows, and threaded mount type, it ensures stability during use. The termination method is through-hole, with contact material made of durable phosphor bronze and contact plating in gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The connector offers 16 positions, each with a loop bellow contact type for enhanced signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees functionality in various environments. The tail length of 4.83mm (.19 in) and compact dimensions of .61 in height and 9.4mm (.37 in) width make it suitable for space-constrained applications. Ideal for use in hi-rel environments, this EMM08DCKT connector is a reliable solution for your connectivity needs.