EMM08DRAH

Heilind Number:SULEMM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRAH

Detailed Description

Introducing the EMM08DRAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector ensures safe and efficient power delivery. Featuring two rows of 16 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees long-term durability. The clearance hole mount type and right-angle orientation make installation easy, while the full bellow contact type provides secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. With a compact design measuring just 10.95mm in height and 8.26mm in width, it is perfect for space-constrained applications. Trust the EMM08DRAH for high-reliability power connections in your PCB designs.