EMM08DRAI

Heilind Number:SULEMM08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRAI

Detailed Description

Introducing the EMM08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 16 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets strict industry standards. The contacts are made of durable phosphor bronze and plated with gold for optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and threaded mount type offer flexibility in installation. The full bellow contact type and termination method through hole ensure secure connections. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it provides a compact yet efficient solution. The EMM08DRAI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.