EMM08DRAN

Heilind Number:SULEMM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRAN

Detailed Description

Introducing the EMM08DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with 16 female terminals, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for use in a wide range of electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation provide efficient signal transmission and space-saving design. Certified for operation in extreme temperatures ranging from -65 to 125°C, this connector offers durability and reliability in harsh environments. With a termination method of thru-hole soldering and a tail length of 3.18mm (.125 in), it is easy to install on PCBs. The EMM08DRAN is part of our comprehensive range of connectors, meeting the highest standards for quality and performance.