EMM08DRAS

Heilind Number:SULEMM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM08DRAS. Designed for high-reliability applications, this connector features a female gender with two rows for secure connections. With a side hole mount type and thru-hole termination method, installation is convenient and durable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating at 5A and 950VAC, it offers reliable power transmission. The full bellow contact type and right-angle orientation further enhance performance. With 16 positions and a pitch of 3.96mm (.156in), it provides ample connectivity in a compact form factor. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it fits seamlessly on PCBs. The gold termination plating enhances durability. Ideal for industrial and electronic applications, this connector meets the highest quality standards.