EMM08DREF

Heilind Number:SULEMM08DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DREF

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM08DREF. This high-performance connector features a 5A amperage and is designed for female gender connections, with two rows for enhanced connectivity. The mount type is Floating Bobbin, ensuring secure and stable installation. Termination is via eyelet, with contacts made of durable Phosphor Bronze and plated in gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. The contact type is Full Bellow, providing reliable signal transmission. Its straight orientation and 16 positions make it versatile for various PCB setups. Operating in a temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. With a tail length of .225 in (5.72mm) and a connector height of 10.95mm (.431 in), it offers easy installation and compatibility. Measuring .325 in (8.26mm) in width, it fits seamlessly on PCBs. The termination plating is gold, ensuring corrosion resistance and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for your electronic connection needs. (Character count: 1037)