EMM08DREH

Heilind Number:SULEMM08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DREH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DREH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector with SKU EMM08DREH. This high-performance connector features a female gender, with two rows for efficient connectivity. The clearance hole mount type and eyelet termination method ensure secure attachment. Crafted from durable phosphor bronze with gold plating, it offers reliable contact and conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for a wide range of applications. The full bellow contact type and straight orientation further enhance its versatility. With 16 positions and a tail length of 5.72mm (.225 in), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is designed for durability. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained environments. Trust in the EMM08DREH for your high-reliability connectivity needs.