EMM08DREI

Heilind Number:SULEMM08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DREI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DREI

Detailed Description

Introducing the EMM08DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal applications. The connector offers 16 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy mating. Its straight orientation and threaded mount type provide secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it is compact yet robust. The termination method of eyelets with gold plating ensures excellent conductivity and durability. Classified under the category of hi-rel connectors, the EMM08DREI is a top choice for aerospace, defense, and industrial applications. Trust in its superior performance and quality for your next project.