EMM08DREN

Heilind Number:SULEMM08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DREN

Detailed Description

Introducing the EMM08DREN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission at an amperage of 5A and voltage of 950VAC. Featuring a female gender and straight orientation, it offers easy installation with its eyelet termination method and no mounting required. The 16-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and full bellow contact type guarantee optimal conductivity and longevity, even in harsh operating environments ranging from -65 to 125°C. With a compact size of 10.95mm in height and .325in in width, the EMM08DREN is ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, this connector delivers exceptional performance and durability. Upgrade your connectivity solutions with the EMM08DREN.