EMM08DRES

Heilind Number:SULEMM08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRES

Detailed Description

Introducing the EMM08DRES, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic assemblies. With a gender specification of Female and featuring two rows of 16 positions, this connector ensures versatile compatibility. Its Side Hole mount type and Eyelet termination method guarantee secure attachment and efficient signal transmission. Crafted with durable PBT and Phosphor Bronze materials, and boasting a contact plating of Gold, this connector offers excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5 A, it is suitable for various power and signal applications. The Full Bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96 mm and a tail length of 5.72 mm, this connector provides precise and stable connections. Meeting stringent quality standards, it is ideal for use in industrial, aerospace, and telecommunications environments. Upgrade your electronic systems with the EMM08DRES for seamless integration and optimal performance.