EMM08DRFF

Heilind Number:SULEMM08DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRFF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRFF

Detailed Description

SKU EMM08DRFF features a female connector with 16 positions and 2 rows, suitable for high-reliability board-to-board or card edge connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. The termination method is through-hole, with gold-plated contacts providing excellent conductivity. Operating at a wide temperature range of -65 to 125°C and a voltage of 950 VAC, this connector is ideal for use in various electronic applications. Its straight orientation and floating bobbin mount type allow for easy installation. With a pitch of 3.96mm, it offers precise connectivity. The connector's compact design, measuring 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained PCB layouts. Trust in the EMM08DRFF for secure and efficient interconnection solutions.