| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRFN |
EMM08DRFN
| Heilind Number: | SULEMM08DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM08DRFN. Designed for high-performance applications, this connector boasts a 5A amperage rating, making it ideal for power and signal transmission. With two rows and 16 positions, it offers ample connectivity options. The straight orientation and no mounting requirement simplify installation. Constructed with gold-plated phosphor bronze contacts, it ensures reliable conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it guarantees stable performance in diverse environments. With a pitch of 3.96mm and a tail length of 5.08mm, this connector is suitable for various PCB designs. Trust in the EMM08DRFN for seamless board-to-board connections in your electronic systems.

