The PBT & Phosphor Bronze .00 Female Connector, EMM08DRFS, is a high-performance component designed for reliable board-to-board PCB connections. With a dual-row configuration boasting 16 positions, this connector is ideal for applications requiring secure data and power transmission. Featuring a side hole mount and through-hole termination method, it ensures easy and sturdy installation. The connector's Full Bellow contact type, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 950 VAC and an amperage of 5A, it offers safe and efficient performance. With a pitch of 3.96mm and a tail length of 5.08mm, precise connectivity is assured. Its robust construction, with an operating temperature range of -65 to 125°C, makes it suitable for a wide range of industries. The connector's compact dimensions, measuring 10.95mm in height and 8.26mm in width, allow for space-efficient PCB layouts. Trust the EMM08DRFS for high-quality connections in your electronic designs.