EMM08DRKF

Heilind Number:SULEMM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKF

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM08DRKF, designed for high-performance applications. With a female gender and 2 rows, it ensures secure connectivity. Featuring a floating bobbin mount type and thru-hole termination method, installation is convenient. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating at 950 VAC and 5A, this connector is suitable for power transmission. Its straight orientation, 16 positions, and full bellow contact type make it versatile for various PCB setups. With a temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it's compact yet robust. Trust the EMM08DRKF for seamless board-to-board connections in your electronic designs.