EMM08DRKH-S13

Heilind Number:SULEMM08DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKH-S13

Detailed Description

The EMM08DRKH-S13 is a powerful female board-to-board PCB connector designed for high-reliability applications. With a durable construction featuring PBT and phosphor bronze materials, it ensures robust performance even in demanding environments. This connector offers a secure, 2-row clearance hole mount type, with a termination method of card extender for easy installation. Its full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and signal integrity. With 16 positions and a pitch of 3.96mm, it allows for efficient data transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the EMM08DRKH-S13 for reliable and high-performance board-to-board connectivity.