| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRKH |
EMM08DRKH
| Heilind Number: | SULEMM08DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DRKH, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a sleek, straight orientation and two rows for enhanced functionality, this connector boasts 16 positions and a pitch of 3.96mm, ensuring precise and secure connections. Its female gender and clearance hole mount type make installation a breeze, while the gold-plated phosphor bronze contacts provide reliable conductivity, even at a voltage of 950VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of industrial applications. Trust in the EMM08DRKH for top-tier performance and durability in your PCB projects.

