EMM08DRKI

Heilind Number:SULEMM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM08DRKI. Designed for high-performance applications, this female connector features two rows and a threaded mount type for secure installation. With a pitch of 3.96mm (.156in) and 16 positions, it ensures reliable connectivity in demanding environments. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Rated for 5A and 950VAC, it meets stringent safety standards. The straight orientation and full bellow contact type further enhance its versatility. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a tail length of 5.72mm (.225in) and a compact design, this connector is ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. Whether for industrial machinery, telecommunications, or aerospace applications, this connector is a trusted solution for your connectivity needs.