EMM08DRKN-S13

Heilind Number:SULEMM08DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKN-S13

Detailed Description

Introducing the EMM08DRKN-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance in harsh environments. The female gender, two rows, and no mounting option make it versatile for various PCB setups. Its card extender termination method, gold-plated phosphor bronze contacts, and full bellow design guarantee secure and low-resistance connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 8.26mm in width, it provides compact connectivity solutions without compromising on performance. Trust the EMM08DRKNS13 for your critical PCB interconnect needs.