EMM08DRKN

Heilind Number:SULEMM08DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKN

Detailed Description

Introducing the EMM08DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring phosphor bronze contact material with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 5A and a maximum voltage of 950 VAC, it offers robust power transmission capabilities. The connector, with a straight orientation and two rows of 16 positions each, guarantees efficient signal transmission. Its full bellow contact type and thru-hole termination method further enhance connectivity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industries. With a compact connector height of 10.95mm and a width of 8.26mm, it saves space without compromising on performance. Trust the EMM08DRKN for secure and efficient board-to-board connections in your electronic designs.