EMM08DRKS-S13

Heilind Number:SULEMM08DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRKS-S13

Detailed Description

Designed for high-reliability applications, the PBT & Phosphor Bronze Board-to-Board PCB Connector ( EMM08DRKS-S13) ensures seamless connectivity in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector offers secure attachment to PCBs. Its termination method via card extender, along with phosphor bronze contacts plated in gold, guarantees efficient signal transmission with a current rating of 5A and a voltage withstand of 950VAC. With a pitch of 3.96mm (.156 in) and a total of 16 positions, it allows for precise alignment and connectivity. The full bellow contact type and straddle orientation further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and electronic applications. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution. The gold termination plating ensures long-term reliability, making it ideal for critical systems. Trust in the EMM08DRKSS13 for dependable and high-performance board-to-board connections.