EMM08DRMD

Heilind Number:SULEMM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMD

Detailed Description

Introducing our SKU EMM08DRMD, a high-performance board to board PCB connector designed for precision and reliability. Constructed with a combination of durable PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. Featuring a 3A amperage and a voltage rating of 950 VAC, it is perfect for high-power applications. With a gender specification of female and 16 positions spread across two rows, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Each contact is plated with gold for superior signal transmission, while the loop bellow design enhances contact stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether in aerospace, telecommunications, or industrial settings, the EMM08DRMD guarantees seamless and durable connections. Elevate your electronic designs with this top-of-the-line connector.