EMM08DRMH-S288

Heilind Number:SULEMM08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMH-S288

Detailed Description

Introducing the EMM08DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 16 gold-plated contacts, this connector ensures secure and reliable connections. Featuring a gender-specific female orientation and a clearance hole mount type, it offers easy installation onto PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, suitable for high-voltage environments with a rating of 950 VAC. Its loop bellow contact type and card extender termination method further enhance signal integrity. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust in the EMM08DRMH-S288 for reliable and durable board-to-board connections in your electronic designs.