EMM08DRMH

Heilind Number:SULEMM08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM08DRMH. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type, ensuring secure attachment. With a wire wrap termination method, it offers reliable connectivity. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 16 positions make it ideal for complex circuitry, while its 950 VAC voltage rating ensures safe operation. The straight orientation and loop bellow contact type further enhance its versatility. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for rugged environments. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it saves space without compromising performance. A vital component in any electronic setup, this connector meets the highest standards of quality and reliability.