EMM08DRMN-S288

Heilind Number:SULEMM08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EMM08DRMN-S288, a high-performance component designed for seamless board-to-board PCB connections. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures optimal conductivity and reliability. Boasting a 3A amperage and 950VAC voltage rating, it is ideal for demanding electronic applications. The 2-row design with 16 positions and a 3.96mm pitch offers versatility in connectivity. Its loop bellow contact type and card extender termination method guarantee secure and efficient linkages. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Perfect for use in telecommunications, aerospace, and industrial electronics, the EMM08DRMNS288 is a must-have for any project requiring high-reliability connections.