EMM08DRMN

Heilind Number:SULEMM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRMN

Detailed Description

Introducing the EMM08DRMN, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. With a current rating of 3A and 950VAC voltage capacity, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 16 loop bellow contacts made of gold-plated phosphor bronze, it guarantees efficient signal transfer with minimal signal loss. The wire wrap termination method and straight orientation provide easy and secure installation, while the -65 to 125°C operating temperature range ensures durability in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, the EMM08DRMN is compact yet robust, making it ideal for space-constrained applications in industries ranging from telecommunications to aerospace. Trust in the unparalleled quality and performance of this connector for your critical connectivity needs.