EMM08DRMS-S288

Heilind Number:SULEMM08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMS-S288

Detailed Description

Introducing the EMM08DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transfer efficiency. With an amperage rating of 3A and voltage capability of 950VAC, it guarantees reliable power transmission. Featuring 16 positions across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. The termination method of Card Extender with Side Hole mount type ensures secure attachment. Its Phosphor Bronze contacts with Gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial applications. The Loop Bellow contact type and Straddle orientation further enhance its performance. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust design. Ideal for high-reliability systems, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for professionals in the electronics industry. Meet your connectivity needs with the EMM08DRMSS288.