EMM08DRMS

Heilind Number:SULEMM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM08DRMS, offers reliable connectivity in electronic devices. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures efficient power transmission. Featuring a female gender, 16 positions across 2 rows, and a pitch of 3.96mm, it allows for secure mating. Its side hole mount and wire wrap termination method simplify installation. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, it guarantees performance in various environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it offers a compact yet sturdy design. Ideal for high-reliability applications, this connector is a vital component in ensuring seamless PCB connectivity.