EMM08DRMT-S288

Heilind Number:SULEMM08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMT-S288

Detailed Description

The EMM08DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The two-row design with 16 positions allows for versatile connectivity options, while the threaded mount type and card extender termination method ensure secure and stable installation. Gold contact plating offers excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of .61 inches and a width of .37 inches, makes it suitable for space-constrained applications. Whether for aerospace, defense, or industrial electronics, the EMM08DRMT-S288 is a reliable and high-quality solution for your connectivity needs.