EMM08DRMT

Heilind Number:SULEMM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRMT

Detailed Description

Introducing SKU EMM08DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two-row design, and threaded mount type make it easy to install and secure. Its wire wrap termination method, along with gold-plated contact surfaces, ensures optimal conductivity. Meeting stringent standards, including an operating temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. With 16 positions, a pitch of 3.96mm, and a straight orientation, it offers versatile connectivity options. The loop bellow contact type and Gold termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet powerful solution for your PCB connectivity needs. Whether used in aerospace, defense, or industrial applications, the EMM08DRMT guarantees exceptional quality and performance.