EMM08DRPH

Heilind Number:SULEMM08DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRPH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRPH

Detailed Description

Introducing the EMM08DRPH, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 16 positions each, this connector is perfect for applications requiring secure and reliable connections. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability, even in harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a voltage rating of 950 VAC and amperage of 5A, this connector is suitable for a wide range of electronic devices. Its clearance hole mount type and through-hole termination method simplify installation, while the operating temperature range of -65 to 125°C guarantees reliable operation. Compact in size with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), the EMM08DRPH is a versatile and efficient connectivity solution for your PCB design needs.