EMM08DRPI

Heilind Number:SULEMM08DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRPI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRPI

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EMM08DRPI, offers reliable connectivity in demanding environments. With a 5A rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 16 full bellow contacts with gold plating, it guarantees optimal signal integrity. Its threaded mount type and thru-hole termination method provide secure and durable attachment to PCBs. Constructed with high-quality materials and operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the board. The gold termination plating enhances conductivity and corrosion resistance. Perfect for board-to-board and card edge connections, the EMM08DRPI connector ensures dependable performance in critical systems.