EMM08DRPN

Heilind Number:SULEMM08DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRPN

Detailed Description

The PBT & Phosphor Bronze PCB Connector, SKU EMM08DRPN, offers high-performance connectivity for your electronic devices. Featuring a female gender with two rows and 16 positions, this connector ensures reliable power transmission at an amperage of 5A and voltage rating of 950VAC. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections even in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and full bellow contact type facilitate easy installation and maintenance. With a pitch of 3.96mm and tail length of 10.36mm, this connector is suitable for board-to-board or card edge applications. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves space on your PCB while ensuring high-speed data transmission. Trust in the EMM08DRPN for dependable connectivity in your electronic designs.