| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRPS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRPS |
EMM08DRPS
| Heilind Number: | SULEMM08DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRPS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DRPS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with 16 positions, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers durability and stability. The contact plating of gold guarantees excellent conductivity, while the full bellow contact type enhances signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its side hole mount type and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Trust the EMM08DRPS for efficient and robust PCB connectivity.

