| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRSH |
EMM08DRSH
| Heilind Number: | SULEMM08DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Connector, SKU EMM08DRSH. This female connector features two rows of 16 contact positions, each made of durable phosphor bronze with gold plating for reliable conductivity. With a clearance hole mount type and straight orientation, it offers easy installation on PCBs. The loop bellow contact type ensures secure connections, while a pitch of 3.96mm and voltage rating of 950VAC make it suitable for high-power applications. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMM08DRSH.

