EMM08DRSI

Heilind Number:SULEMM08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRSI

Detailed Description

The EMM08DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring 16 gold-plated contact positions, it ensures reliable signal transmission even in high-voltage environments, withstanding up to 950 VAC. The female connector, made of durable PBT and phosphor bronze, guarantees longevity and stability. Its threaded mount type and thru-hole termination method offer secure and efficient installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation and loop bellow contact type provide a compact and efficient connection solution. With a connector height of 15.49mm and a width of 9.4mm, it offers space-saving benefits without compromising on performance. Ideal for use in aerospace, military, and industrial electronics, the EMM08DRSI is a reliable and high-quality connector for your connectivity needs.