EMM08DRSN

Heilind Number:SULEMM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRSN

Detailed Description

Introducing the EMM08DRSN, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type offers secure mating. With 16 positions spread across 2 rows and a 3.96mm pitch, it provides ample connectivity options. Its straight orientation and no mounting design make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising performance. Trust the EMM08DRSN for seamless board-to-board connections in your next project.