| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRSS-S288 |
EMM08DRSS-S288
| Heilind Number: | SULEMM08DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM08DRSS-S288, is a high-performance electronic component designed for seamless connectivity in advanced systems. With a robust construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Its 16-position, 2-row configuration, and side hole mount type make it versatile for various PCB layouts. The loop bellow contact type and card extender termination method guarantee secure connections with minimal signal loss. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in aerospace, telecommunications, and industrial applications. Trust in the EMM08DRSSS288 for efficient and durable board-to-board connections.

