EMM08DRSS

Heilind Number:SULEMM08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRSS

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, the SKU EMM08DRSS. This high-performance connector, designed for female gender with 2 rows and side hole mount type, guarantees reliable connectivity in demanding environments. Featuring a contact material of Phosphor Bronze with gold plating, it ensures excellent conductivity. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 3A, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation make it versatile for various applications. With 16 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. Its compact dimensions of 9.4mm width and 15.49mm height, along with gold termination plating, ensure durability. Perfect for hi-rel situations, this connector is a must-have in any electronic setup.