| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRST-S288 |
EMM08DRST-S288
| Heilind Number: | SULEMM08DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM08DRST-S288, offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance up to 950VAC, this female connector is ideal for high-power applications. Featuring two rows of 16 loop bellow contacts with gold plating, it ensures excellent signal transmission. The threaded mount type and card extender termination method provide secure and stable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Perfect for hi-rel applications, it guarantees long-term performance. Upgrade your connectivity solutions with the EMM08DRSTS288.

