EMM08DRST

Heilind Number:SULEMM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRST

Detailed Description

Introducing the SKU EMM08DRST, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With a gender specification of Female and two rows of 16 positions each, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Phosphor Bronze contacts with a pitch of 3.96mm provide excellent conductivity and corrosion resistance. Operating flawlessly in a temperature range of -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation, loop bellow contact type, and tail length of 4.83mm make it easy to integrate into various PCB designs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for applications requiring high reliability, the EMM08DRST is a must-have component for your electronic projects.